onsemi LM2575T-ADJG

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575T-ADJG.

IHS

Datasheet29 pages3 years ago

Farnell

Upverter

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+10.19%

CAD Models

Download onsemi LM2575T-ADJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 2.043
$ 2.043
Stock
370,580
267,348
267,348
Authorized Distributors
6
5
5
Case/Package
TO-220-5
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3.2 A
1 A
1 A
Switching Frequency
52 kHz
58 kHz
58 kHz
Min Input Voltage
4.75 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL2575-ADJIKV
1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
Texas InstrumentsTL2575-05IKV
Buck No 52KHz Fixed 1 5V 5V 40V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
Texas InstrumentsTL2575-33IKV
Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi LM2575T-ADJG provided by its distributors.

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
LM2575 Series 40 V 1 A 52 kHz Adjustable Step-Down Switching Regulator -TO-220-5
onsemi Buck Converter Max Out 37V 1A Max In 40V Adjustable Output
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX SFM5
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Switching Frequency Max:52kHz; Supply Voltage Min:4.75V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T-ADJG.