Texas Instruments LM2574N-ADJ/NOPB

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125
$ 1.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574N-ADJ/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages16 years ago

element14

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-87.62%

CAD Models

Download Texas Instruments LM2574N-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2574N-5.0
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2574N-12
0.5 A, Adjustable Output Voltage, Step-Down Switching Regulator | IC REG BUCK 12V 500MA 8DIP
Texas InstrumentsLM2574N-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 12 V

Descriptions

Descriptions of Texas Instruments LM2574N-ADJ/NOPB provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),MDIP-8,IS 5mA, VO 1.23 to 37V
IC REG BUCK ADJ 0.5A 8-DIP / Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 0.5A 8-Pin PDIP Tube
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:0.5A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V; Package/Case:8-DIP ;RoHS Compliant: Yes
DC/DC CONV, BUCK, 52KHZ, DIP-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 4V; Tension, entrée max..: 40V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: DIP; Nombre de broches: 8Broche(s); C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574N-ADJ/NOPB .
  • LM2574N-ADJ/NOPB.
  • LM2574N-ADJNOPB