onsemi LM2574N-5G

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2574N-5G.

IHS

Datasheet27 pages3 years ago
Datasheet27 pages3 years ago

Upverter

Newark

Augswan

onsemi

Inventory History

3 month trend:
-6.96%

CAD Models

Download onsemi LM2574N-5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 12 V
Texas InstrumentsLM2574N-ADJ
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2574N-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125
Texas InstrumentsLM2574N-12/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125

Descriptions

Descriptions of onsemi LM2574N-5G provided by its distributors.

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
PWR SPLY FUNC, VOLTAGE REGULATOR, SWITCHING, PDIP-8,VS 40V, IS 5MA, VO 5V, IIB 25NA
onsemi Buck converter chip, maximum output5.25 V 500mA, maximum input40 V, fixed output
Converter DC-DC Single Inverting/Step Down 4.75V to 40V 8-Pin PDIP Rail
LM2574 Series 4.75 to 40 V 52 kHz Adj Out Step-Down Switching Regulator - PDIP-8
ON SEMICONDUCTOR LM2574N-5G Buck (Step Down) Switching Regulator, Fixed, 4.75V-40V In, 5V And 0.5A Out, DIP-8
IC, SWITCH REG, STEP DOWN, 0.5A, 5V; Topology: Buck (Step Down); Input Voltage Min: 4.75V; Input Voltage Max: 40V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 500mA; Output Voltage Nom.: 5V; Switching Fr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574N-5G.
  • LM2574N5G