onsemi LM2574N-12G

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 12 V
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2574N-12G.

IHS

Datasheet27 pages3 years ago

Master Electronics

SHENGYU ELECTRONICS

onsemi

Future Electronics

Inventory History

3 month trend:
-75.67%

CAD Models

Download onsemi LM2574N-12G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V
Texas InstrumentsLM2574N-ADJ
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2574N-5.0
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2574N-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125

Descriptions

Descriptions of onsemi LM2574N-12G provided by its distributors.

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 12 V
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
LM2574 Series 40 V 0.5 A 52 kHz Step-Down Switching Regulator - PDIP-8
LM2574N-12G SWITCHING REGULATOR 500MA, MAXIMUM OF 12 V, 8-PIN PDIP
Buck-Schaltr. 12V 500mA 4,75-40Vi DIP8
Flamar Control Cable PUR Jacket Unshielded 12 Circuits 21 AWG with Green/Yellow Ground 8.70mm Diameter 200.0m Length Gray
SWITCH REG, STEP DOWN, 0.5A, 12V; Topology: Buck (Step Down); Input Voltage Min: 4.7V; Input Voltage Max: 40V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 500mA; Output Voltage Nom.: 12V; Switching Frequ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574N12G