Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2574N-12

0.5 A, Adjustable Output Voltage, Step-Down Switching Regulator | IC REG BUCK 12V 500MA 8DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574N-12.

Texas Instruments

Datasheet33 pages13 years ago

Farnell

National Semiconductor

element14 APAC

Newark

Related Parts

Texas InstrumentsLM2574N-ADJ
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2574N-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125
Texas InstrumentsLM2574N-5.0
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V

Descriptions

Descriptions of Texas Instruments LM2574N-12 provided by its distributors.

0.5 A, Adjustable Output Voltage, Step-Down Switching Regulator | IC REG BUCK 12V 500MA 8DIP
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
DC/DC Converter IC; Input Voltage Primary Max:40V; Output Current Max:0.5A; Supply Voltage Max:40V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:No; Output Voltage:12V ;RoHS Compliant: No
SWITCHING REG 0.5A 12V, 2574, DIP8; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:12V; Output Current:500mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Base Number:2574; Frequency:52kHz; IC Generic Number:2574; Input Voltage Max:40V; Input Voltage Min:14V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage Max:12V; Package / Case:DIP; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:500mA; Termination Type:Through Hole; Voltage Regulator Type:Switching, Step Down (Buck), Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574N12