Texas Instruments LM25101CSDX/NOPB

3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25101CSDX/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages11 years ago
Datasheet24 pages12 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments LM25101CSDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.656
$ 2.538
Stock
329,963
128,678
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
10
10
Channel Type
Independent
-
Number of Drivers
2
1
Max Output Current
1 A
1 A
Rise Time
8 ns
8 ns
Fall Time
8 ns
8 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25101CSDX/NOPB.

Related Parts

Texas InstrumentsTPS63061DSCR
Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS63060DSCT
Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS63061DSCT
Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Switching Regulator, Current-mode, 1A, 1350kHz Switching Freq-Max, PDSO10
Buck Switching Regulator IC Positive Programmable 0.75V 1 Output 800mA 10-WFDFN Exposed Pad
Analog DevicesMAX8815AETB+T
Switching Regulator/Controller, Current-mode, 2200kHz Switching Freq-Max, BICMOS, PDSO10

Descriptions

Descriptions of Texas Instruments LM25101CSDX/NOPB provided by its distributors.

3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
Driver 1A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin WSON EP T/R
Gate Drivers Hi Vtg Hi-Side & Lo-Side Gate Dvr
990ns 2 9V 14V 2.3V,- Non-Inverting MOSFET,N 715ns 1A,1A WSON-10
Tape & Reel (TR) LM25101 Half-Bridge ACTIVE (Last Updated: 4days ago) gate driver 8ns -40C~125C TJ 1A 1A 2.3V -
IC GATE DRVR HALF-BRIDGE 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25101CSDXNOPB