Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM237KC

3 Pin 1.5A Adjustable Negative Voltage egulator 3-TO-220 -25 to 150
$ 1.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM237KC.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM237KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 0.646
Stock
249,388
299,703
Authorized Distributors
2
4
Polarity
Negative
Negative
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-1.2 V
-
Min Output Voltage
-37 V
-
Output Voltage
-37 V
-37 V
Output Current
1.5 A
1.5 A
Dropout Voltage
3 V
-
Power Supply Rejection Ratio (PSRR)
-
77 dB
Case/Package
TO-220
TO-220
Number of Pins
3
3
Min Input Voltage
-
-
Max Input Voltage
-
-

Related Parts

onsemiLM337TG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C
onsemiLM337BTG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C
STMicroelectronicsLM317P
Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220fp
STMicroelectronicsL7815CP
L7815CP, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 15 V, 3-PIN TO-220FP
STMicroelectronicsL7805CP
STMicroelectronics Linear Regulator 5V Out 1.5A Single TO-220FP TH 3-Pin
Texas InstrumentsUA7824CKCS
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of Texas Instruments LM237KC provided by its distributors.

3 Pin 1.5A Adjustable Negative Voltage egulator 3-TO-220 -25 to 150
Adjustable Regulator 1.2V-40V 1.5A 77dB(120Hz) 65μA TO-220-3 TH 10.17mm × 4.58mm × 9.02mm
V REG, ADJ, TO-220-3, 237; Voltage Regulator Type:1.5A; Voltage, Input Max:-4.2V; Voltage, Output Max:-1.2V; Max Output Current:1.5A; Voltage, Dropout:3V; No. of Outputs:1; Voltage, Output Adjustable Max:-37V; Voltage, Output Adjustable Min:-1.2V; Voltage, Supply Min:-4.2V; Voltage, Supply Max:-40V; Case Style:TO-220; No. of Pins:3; Operating Temperature Range:-25°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-25°C; Base Number:237; Tolerance, Operating Voltage +:0.3%; Voltage, Input Min:-40V; Voltage, Output Min:-37V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.