Texas Instruments UA7824CKCS

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7824CKCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages11 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Arrow Electronics

Farnell

Augswan

Inventory History

3 month trend:
+1.43%

CAD Models

Download Texas Instruments UA7824CKCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.618
Stock
197,096
163,346
Authorized Distributors
5
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
24 V
-
Min Output Voltage
-
-
Output Voltage
24 V
24 V
Output Current
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
Case/Package
TO-220
TO-220
Number of Pins
3
3
Min Input Voltage
27 V
27 V
Max Input Voltage
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsL7824CP
STMicroelectronics Linear Regulator, 24V Out, 1.5A Max, Single Output, TO-220FP, TH, 3-Pin
STMicroelectronicsL7812CP
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 8mA, VO 12V, VI 19V
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7808ABV-DG
IC REG LINEAR 8V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Texas InstrumentsUA7808CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTL780-05KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of Texas Instruments UA7824CKCS provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
LINEAR VOLT REG, 1.5A, 24V, TO-220-3; Tension de sortie fixe Nom.: 24V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 27V; Tension, entrée max..: 38V; Gamme de produit: 7824 Vol
Linear Volt Reg, 1.5A, 24V, To-220-3; Fixed Output Voltage Nom.:24V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:27V; Input Voltage Max:38V; Product Range:7824 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA7824CKCS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA7824CKCS .
  • UA7824CKCS.