STMicroelectronics L7805CP

STMicroelectronics Linear Regulator 5V Out 1.5A Single TO-220FP TH 3-Pin
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805CP.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

SOS electronic

HQonline

element14 APAC

Inventory History

3 month trend:
-7.58%

CAD Models

Download STMicroelectronics L7805CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsL7805ABP
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
STMicroelectronicsL7805ACP
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
STMicroelectronicsL7808ABV-DG
IC REG LINEAR 8V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Texas InstrumentsUA7808CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTL780-05KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7805CKC
3 Pin 1.5A Fixed 5V Positive Voltage egulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics L7805CP provided by its distributors.

STMicroelectronics Linear Regulator 5V Out 1.5A Single TO-220FP TH 3-Pin
L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220FP
Standard Regulator Pos 5V 1.5A 3-Pin (3+Tab) TO-220FP Tube
Linear Voltage Regulator 5V/1,5A TO220ISO L 7805 CP
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L7805CP
IC, V REG +5.0V, 7805, TO-220-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Output

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 7805 CP
  • L7805 CP
  • L7805CP.