Texas Instruments LM139J/PB

500¦ÌA 700NS Cmos, Dtl, Ecl, Mos, Open Collector, Ttl 4 2V 36V 5MV@ 30V 100NA@ 5V CDIP-14 3.56MM
$ 13.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139J/PB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet21 pages11 years ago
Datasheet27 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

Newark

TME

HQonline

Inventory History

3 month trend:
-63.72%

CAD Models

Download Texas Instruments LM139J/PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.14
$ 10.363
$ 10.363
Stock
213,376
88,277
88,277
Authorized Distributors
3
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Common Mode Rejection Ratio
-
60 dB
60 dB
Min Supply Voltage
2 V
5 V
5 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139J/PB.

Related Parts

Texas InstrumentsLM239J
Low Power Low Offset Voltage Quad Comparator 14-CDIP -25 to 85
Texas InstrumentsLM339J
500¦ÌA 700ns Open Collector 6mA 4 2V 36V 3mV@ 30V 250nA@ 5V CDIP-14 3.56mm
Texas InstrumentsLM139J
CDIP-14 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments LM139J/PB provided by its distributors.

500¦ÌA 700ns CMOS,DTL,ECL,MOS,Open Collector,TTL 4 2V 36V 5mV@ 30V 100nA@ 5V CDIP-14 3.56mm
Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
IC, COMP, QUAD, 1.3 US, DIP-14; COMPARAT; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted Alternative available
IC, COMP, QUAD, 1.3 us, DIP-14; Comparator Type:Low Power; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM139JPB