Texas Instruments LM139J/883

Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp amplifier circuit 1.2W 5mus 60dB 125C
$ 10.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139J/883.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.07%

CAD Models

Download Texas Instruments LM139J/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.363
$ 13.14
$ 13.14
Stock
88,277
213,376
213,376
Authorized Distributors
0
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-
Common Mode Rejection Ratio
60 dB
-
-
Min Supply Voltage
5 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139J/883.

Related Parts

Texas InstrumentsJM38510/11201BCA
Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp buffer circuit 400mW 1.3mus 70dB 125C
Texas InstrumentsLM139J
CDIP-14 Operational Amplifier ROHS
Texas Instruments7700801CA
Quad Differential Comparator 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments LM139J/883 provided by its distributors.

Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp amplifier circuit 1.2W 5mus 60dB 125C
Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
800¦ÌA 5¦Ìs(Max) Open Drain/Collector 4mA 4 ¡À15V,30V 5mV@ 5V 1nA DIP 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM139J-883
  • LM139J883