Texas Instruments 7700801CA

Quad Differential Comparator 14-CDIP -55 to 125
$ 20.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7700801CA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Verical

Alternate Parts

Price @ 1000
$ 20.03
$ 13.14
$ 13.14
Stock
19,808
213,376
213,376
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM139J
CDIP-14 Operational Amplifier ROHS
Texas InstrumentsJM38510/11201BCA
Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp buffer circuit 400mW 1.3mus 70dB 125C
Texas InstrumentsLM239J
Low Power Low Offset Voltage Quad Comparator 14-CDIP -25 to 85

Descriptions

Descriptions of Texas Instruments 7700801CA provided by its distributors.

Quad Differential Comparator 14-CDIP -55 to 125
Comparator Quad R-R O/P ±15V/30V Automotive 14-Pin CDIP Tube
COMPARATOR 5000 uV OFFSET-MAX CDIP14
QUAD DIFFERENTIAL COMPARATOR 14-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.