Analog Devices MAX908CPD+

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
$ 9.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX908CPD+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-7.19%

CAD Models

Download Analog Devices MAX908CPD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX908EPD+
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
MicrochipMCP6544-E/P
Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP6544-I/P
MICROCHIP MCP6544-I/P QUAD COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 14-PIN PDIP
MicrochipMCP6549-E/P
Comparator Quad R-R I/O 5.5V Automotive 14-Pin PDIP Tube
Analog DevicesMAX901BEPE+
Comparator Quad ±5V/7V/10V 16-Pin PDIP N
Analog DevicesMAX944CPD+
MAX944 Series 5.5 V 300 nA Surface Mount Quad General Purpose Comparator PDIP-14

Descriptions

Descriptions of Analog Devices MAX908CPD+ provided by its distributors.

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Comparator Quad 5.5V 14-Pin PDIP N / IC COMPARATOR TTL QUAD HS 14-DIP
QUAD COMPARATOR 3500 uV OFFSET-MAX 45 ns RESPONSE TIME PDIP14
Comparator, 4 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, CDIP14
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Comparator, Quad, 40Ns, Dip; Comparator Type:High Speed; No. Of Comparators:4 Comparators; Response Time:40Ns; Supply Voltage Range:4.5V To 5.5V; Comparator Case Style:Dip; No. Of Pins:14Pins; Ic Output Type:Push Pull Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX908CPD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX908CPD+.