Analog Devices MAX908CSD+

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
$ 6.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX908CSD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX908ESD+
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Analog DevicesMAX9108ESD+
Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX9144ESD+T
Comparator Quad R-R I/P 5.5V 14-Pin SOIC N T/R / IC COMPARATOR R-R 14-SOIC
Analog DevicesAD96687BRZ
Tube AD96687 Complementary ECL Open-Emitter 13muA comparator circuit 10muA 2.5ns 10mm 5V
Texas InstrumentsLM139AD
Precision quad differential comparator, military grade 14-SOIC -55 to 125
STMicroelectronicsLM239ADT
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14

Descriptions

Descriptions of Analog Devices MAX908CSD+ provided by its distributors.

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Comparator Quad 5.5V 14-Pin SOIC N
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Comparator, Quad, 40Ns, Nsoic; Comparator Type:High Speed; No. Of Channels:4Channels; Response Time/Propogation Delay:40Ns; Supply Voltage Range:4.5V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX908CSD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated