Texas Instruments LM119JRQMLV

50ns~500ns Open Collector 2 36V, ¡À18V 3.8mV@ 5V 470nA@ 5V DIP 3.56mm
$ 404.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM119JRQMLV.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages23 years ago

National Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM119JRQMLV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 404.124
$ 74.69
$ 74.69
Stock
32,333
166,071
166,071
Authorized Distributors
0
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.8 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments8601401CA
Contains Lead Qualified OPEN-COLLECTOR COMPARATOR op amp amplifier circuit 500mW 80ns 80dB 125C
Texas Instruments5962-9679801VCA
Contains Lead Qualified OPEN-COLLECTOR COMPARATOR op amp buffer circuit 500mW 80ns 80dB 125C
Texas InstrumentsLM119J-SMD
COMPARATOR RoHS Compliant MILITARY BIPOLAR comparator circuit 125C 500mW 80dB 3.8mV
Analog DevicesAD96687BQ
Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, CDIP16

Descriptions

Descriptions of Texas Instruments LM119JRQMLV provided by its distributors.

50ns~500ns Open Collector 2 36V,¡À18V 3.8mV@ 5V 470nA@ 5V DIP 3.56mm
High Speed Dual Comparator 14-CDIP -55 to 125
Comparator Dual ±18V/36V 14-Pin CDIP Rail
IC AMP CLASS AB MONO 3W 8VSSOP
HIGH SPEED DUAL COMPARATOR 14-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.