Texas Instruments LM119J

Comparator, 2 Func, 4000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14
$ 73.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM119J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

National Semiconductor

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments LM119J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 73.16
$ 51.051
$ 51.051
Stock
229,081
167,453
167,453
Authorized Distributors
3
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
4 mV
3.8 mV
3.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments8601401CA
Contains Lead Qualified OPEN-COLLECTOR COMPARATOR op amp amplifier circuit 500mW 80ns 80dB 125C
Texas InstrumentsLM119J/883
80ns Open Collector 2 5V ±18V,36V 3.8mV@ 5V 470nA DIP Through hole mounting 5.08mm(height)
Texas InstrumentsLM111J/883
VOLTAGE COMPARATOR Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14

Descriptions

Descriptions of Texas Instruments LM119J provided by its distributors.

Comparator, 2 Func, 4000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14
Tube LM119 DTL Open-Collector RTL TTL 0.5muA comparator circuit 0.5muA @ ±15V 80ns 19.56mm 15V
High Speed Dual Comparator 14-CDIP -55 to 125
Logic Buffer/Line Driver, DTL, Open Collector, RTL, TTL, 2 Ch, 5V, 2.5V ±18V, 36V, 4mV@±15V, 500nA@±15V, CDIP-14, TH, 5.08mm H
Comparator Dual ±18V/36V 14-Pin CDIP Rail
4mV 0.5uA DIP-14 Comparators ROHS
Clock Generator/Frequency Synthesizer /PLL
IC COMPARATOR 2 GEN PUR 14CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.