Texas Instruments LM119J-SMD

50ns~500ns Open Collector 2 36V, ¡À18V 3.8mV@ 5V 470nA DIP 3.56mm
$ 51.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM119J-SMD.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages23 years ago

National Semiconductor

Inventory History

3 month trend:
-2.24%

CAD Models

Download Texas Instruments LM119J-SMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.051
$ 73.625
$ 73.625
Stock
69,593
154,685
154,685
Authorized Distributors
0
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.8 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments8601401CA
Contains Lead Qualified OPEN-COLLECTOR COMPARATOR op amp amplifier circuit 500mW 80ns 80dB 125C
Texas InstrumentsLM119J/883
COMPARATOR RoHS Compliant MILITARY BIPOLAR comparator circuit 125C 500mW 92.04dB 3.8mV
Texas InstrumentsLM111J/883
VOLTAGE COMPARATOR Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14
Analog DevicesAD96687BQ
Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, CDIP16

Descriptions

Descriptions of Texas Instruments LM119J-SMD provided by its distributors.

50ns~500ns Open Collector 2 36V,¡À18V 3.8mV@ 5V 470nA DIP 3.56mm
High Speed Dual Comparator 14-CDIP -55 to 125
Comparator Dual ±18V/36V 14-Pin CDIP Rail
HIGH SPEED DUAL COMPARATOR 14-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.