Texas Instruments LM119E/883

Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp buffer circuit 500mW 80ns 125C 92.04dB
$ 50.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM119E/883.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM119E/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.361
$ 40.013
Stock
25,051
43,400
Authorized Distributors
0
0
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3.8 mV
3.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM119E-SMD
High Speed Dual Comparator 20-LCCC -55 to 125
Texas InstrumentsLM139AE/883
Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp amplifier circuit 1.25W 5mus 60dB -55C
Logic- Comparators +/- 5V ECL Dual ECL Output Comparator
5V, -5V Dual ECL Output Comparator with Latch | IC COMPARATOR DUAL ECL 20PLCC
Comparator, Dual, ECL Output with Latch
Logic- Comparators 5V ECL Dual ECL Output Comparator

Descriptions

Descriptions of Texas Instruments LM119E/883 provided by its distributors.

Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp buffer circuit 500mW 80ns 125C 92.04dB
DUAL COMPARATOR 4000 uV OFFSET-MAX 80 ns RESPONSE TIME CQCC20
High Speed Dual Comparator 20-LCCC -55 to 125
Lm119E/883 High Speed Dual Comparator Rohs Compliant: Yes
Comparator Dual ±18V/36V 20-Pin CLLCC Rail
HIGH SPEED DUAL COMPARATOR 20-LC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM119E-883
  • LM119E/883.
  • LM119E883
  • LM119E_883