onsemi MC10E1652FNG

Logic- Comparators 5V ECL Dual ECL Output Comparator
$ 28.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E1652FNG.

IHS

Datasheet9 pages13 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E1652FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.305
$ 17.74
$ 17.74
Stock
138,292
296,739
296,739
Authorized Distributors
3
3
3
Case/Package
LCC
PLCC
PLCC
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
1.075 ns
1.075 ns
1.075 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Logic- Comparators +/- 5V ECL Dual ECL Output Comparator
5V, -5V Dual ECL Output Comparator with Latch | IC COMPARATOR DUAL ECL 20PLCC
Texas InstrumentsLM139AE/883
Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp amplifier circuit 1.25W 5mus 60dB -55C
Texas InstrumentsLM119E-SMD
High Speed Dual Comparator 20-LCCC -55 to 125

Descriptions

Descriptions of onsemi MC10E1652FNG provided by its distributors.

Logic- Comparators 5V ECL Dual ECL Output Comparator
Comparator, Dual, ECL Output with Latch
Magnitude Comparator, 10E Series, 1-Bit, Complementary Output, ECL, PQCC20
Comparator Dual -5.46V/5.25V 20-Pin PLLC Rail
RoHS Compliant COMPLEMENTARY 10E J BEND with Latch Comparator 0C~85C 27mV 8.965mm 475ps
IC, COMPARATOR DUAL, SMD, PLCC20; Comparator Type: General Purpose; No. of Comparators: 2 Comparators; Response Time: 775ps; Supply Voltage Range: 4.75V to 5.25V; Comparator Case Style: LCC; No. of Pins: 20Pins; IC Output Type
The MC10E1652 is fabricated using ON Semiconductors advanced MOSAIC III process and is output compatible with 10H logic devices. In addition the device is available in both a 16-pin DIP and a 20-pin surface mount package. However the MC10E1652 provides user programmable hysteresis. The latch enable (LENabar and LENbbar) input pins operate from standard ECL 10H logic levels. When the latch enable is at a logic high level the MC10E1652 acts as a comparator; hence Q will be at a logic high level if V1 > V2 (V1 is more positive than V2). Qbar is the complement of Q. When the latch enable input goes to a low logic level the outputs are latched in their present state providing the latch enable setup and hold time constraints are met. The level of input hysteresis is controlled by applying a bias voltage to the HYS pin. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10E1652FNG.