Texas Instruments LM139AE/883

Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp amplifier circuit 1.25W 5mus 60dB -55C
$ 54.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139AE/883.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

SHENGYU ELECTRONICS

Verical

CAD Models

Download Texas Instruments LM139AE/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.587
$ 40.293
Stock
20,841
53,435
Authorized Distributors
0
1
Case/Package
LCC
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
5 V
2 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139AE/883.

Related Parts

5V, -5V Dual ECL Output Comparator with Latch | IC COMPARATOR DUAL ECL 20PLCC
Comparator, Dual, ECL Output with Latch
Logic- Comparators +/- 5V ECL Dual ECL Output Comparator
Logic- Comparators 5V ECL Dual ECL Output Comparator

Descriptions

Descriptions of Texas Instruments LM139AE/883 provided by its distributors.

Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp amplifier circuit 1.25W 5mus 60dB -55C
Low Power Low Offset Voltage Quad Comparator 20-LCCC -55 to 125
Comparator Quad ±15V/30V 20-Pin CLLCC Rail

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM139AE-883
  • LM139AE883
  • LM139AE_883