Texas Instruments LDC1614RGHT

4-Ch, 28-bit, high-resolution Inductance to digital converter 16-WQFN -40 to 125
$ 3.783
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LDC1614RGHT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.32%

CAD Models

Download Texas Instruments LDC1614RGHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.783
$ 2.163
$ 2.163
Stock
186,772
352,728
352,728
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Bits
-
-
-
Polarity
-
-
-
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
1.8V~5.5V PIC 32MHz 11 QFN-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin PQFN EP Tube - Rail/Tube
NXP SemiconductorsPCA9534D,118
PCA9534 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA
STMicroelectronicsM41T62Q6F
M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
FS6370 Series EEPROM Programmable 3-PLL Clock Generator IC - SOIC-16

Descriptions

Descriptions of Texas Instruments LDC1614RGHT provided by its distributors.

4-Ch, 28-bit, high-resolution Inductance to digital converter 16-WQFN -40 to 125
Inductance to Digital Converter 4.08ksps 28bit Automotive 16-Pin WQFN EP T/R
I2C Inductance to Digital Converter QFN-16-EP(4x4) Specialized Sensors ROHS
Multi-Channel 28-Bit Inductance to Digital Converter (LDC) for Inductive Sensing
LDC, 28BIT, 4-CH, 2.7-3.6V, WQFN-16; Gamme de produit: -; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019); Nombre de broches: 16Broche(s); Résolution Inductance (L): 28bit; Tension d'alim. analogique Max: 3.6V; Tension d'al
Ldc, 28Bit, 4-Ch, 2.7-3.6V, Wqfn-16; Product Range:-; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019); Analogue Supply Voltage Max:3.6V; Analogue Supply Voltage Min:2.7V; Inductance (L) Resolution:28Bit; Ldc Case Style:Wqfn; Ldc Rohs Compliant: Yes |TEXAS INSTRUMENTS LDC1614RGHT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDC1614RGHT .