Texas Instruments LDC1314RGHT

4-Ch, 12-bit, general purpose inductance to digital converter 16-WQFN -40 to 125
$ 2.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LDC1314RGHT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LDC1314RGHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.153
$ 1.396
$ 1.396
Stock
178,357
217,993
217,993
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Bits
-
-
-
Polarity
-
-
-
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

CAP1208 Series 8-Channel Capacitive Touch Surface Mount Proximity - QFN-16
CAP1298 Series 5.5 V 120 uA 8-Channel Capacitive Touch Sensor - QFN-16 3x3
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R
Texas InstrumentsTSC2007IPWR
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Texas InstrumentsTSC2007IPW
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Texas InstrumentsADS7830IPWR
8-Channel Single ADC SAR 70ksps 8-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LDC1314RGHT provided by its distributors.

4-Ch, 12-bit, general purpose inductance to digital converter 16-WQFN -40 to 125
I2C Inductance to Digital Converter WQFN-16(4.1x4.1) Specialized Sensors ROHS
Inductance to Digital Converter 13.3ksps 12bit Automotive 16-Pin WQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.