Texas Instruments TSC2007IPW

12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
$ 1.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2007IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages19 years ago

Mouser

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.11%

CAD Models

Download Texas Instruments TSC2007IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.742
$ 1.2
$ 1.2
Stock
287,765
483,830
483,830
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
I2C
I2C
I2C
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2007IPW.

Related Parts

Texas InstrumentsTSC2013QPWRQ1
1.2V to 3.6V, 12-Bit, Nanopower, 4-Wire Touch Screen Controller 16-TSSOP -40 to 125
Texas InstrumentsTSC2046IPWR
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
Texas InstrumentsTSC2046EIPWR
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2007IPW provided by its distributors.

12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Micro Touch Screen Controller 16-Pin TSSOP Tube
IC, TOUCH SCREEN CONTROLLER; Type d'interface CI: 4 Fils, I2C, Série; Résolution (Bits): 12bit; Tension, alimentation min.: 1.2V; Tension, alimentation max..: 3.6V; Type de boîtier de contrôleur: TSSOP; Nombre de broches: 16Br
Ic, Touch Screen Controller; Ic Interface Type:4 Wire, I2C, Serial; Resolution (Bits):12Bit; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Controller Ic Case Style:Tssop; No. Of Pins:16Pins; Product Range:-; Automotive Rohs Compliant: Yes |TEXAS INSTRUMENTS TSC2007IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC2007IPW .
  • TSC2007IPW.