Texas Instruments TSC2007IPWR

12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
$ 1.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2007IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages19 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+59.79%

CAD Models

Download Texas Instruments TSC2007IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.234
$ 1.6
$ 1.6
Stock
424,098
286,216
286,216
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
I2C
I2C
I2C
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2007IPWR.

Related Parts

Texas InstrumentsTSC2013QPWRQ1
1.2V to 3.6V, 12-Bit, Nanopower, 4-Wire Touch Screen Controller 16-TSSOP -40 to 125
Texas InstrumentsTSC2046IPWR
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
Texas InstrumentsTSC2046EIPWR
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2007IPWR provided by its distributors.

12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Nano-Power Touch Screen Controller with I2C Serial Interface 16-TSSOP -40 to 85
12-Bit 4-Wire Touch Screen Controller, I2C/Serial, TSSOP
Micro Touch Screen Controller 16-Pin TSSOP T/R
Other Interface ICs; TSC2007IPWR; TEXAS INSTRUMENTS; 16; 3.6 V; 1.2 V; TSSOP
Touch Screen Controller, 12Bit, Tssop-16; Ic Interface Type:4 Wire, I2C, Serial; Resolution (Bits):12Bit; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Controller Ic Case Style:Tssop; No. Of Pins:16Pins; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TSC2007IPWR
TOUCH SCREEN CONTROLLER, 12BIT, TSSOP-16; Type d'interface CI: 4 Fils, I2C, Série; Résolution (Bits): 12bit; Tension, alimentation min.: 1.2V; Tension, alimentation max..: 3.6V; Type de boîtier de contrôleur: TSSOP; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC2007IPW/R
  • TSC2007IPWR .