Texas Instruments JM38510/65101BCA

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
$ 18.337
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/65101BCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/65101BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.337
$ 0.315
$ 0.315
Stock
45,170
548,270
548,270
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
23 ns
15 ns
15 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54HC27J
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
Texas InstrumentsSN54HC02J
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
Texas InstrumentsSNJ54HC27J
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/65101BCA provided by its distributors.

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
NOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
54HC02 QUADRUPLE 2-INPUT POSITIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851065101BCA
  • JM38510_65101BCA