Texas Instruments SN54HC02J

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
$ 14.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC02J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN54HC02J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.566
$ 0.356
$ 0.356
Stock
29,092
573,699
573,699
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
23 ns
15 ns
15 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54HC27J
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
Texas Instruments8404101CA
8404101Ca, Quad 2-In Pos-Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS 8404101CA.
Texas InstrumentsCD54HC02F
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
onsemiMC10H211L
2ns 3 3 2 5.2V 5.46V 50mA ECL,NOR ECL -50mA CDIP-16 Through hole mounting 19.93mm*7.49mm*4.07mm
onsemiMC10H106L
NOR Gate, 10H Series, 3-Func, 4-Input, ECL, CDIP16
onsemiMC10H109L
OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, CDIP16

Descriptions

Descriptions of Texas Instruments SN54HC02J provided by its distributors.

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
90ns@2V, 18ns@4.5V, 15ns@6V Push-Pull 1 2 4 2V 6V 5.2mA NOR HC -5.2mA CDIP-16 TH, 5.08mm H
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14
NOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
NOR GATE 4-ELEM 2-IN CMOS 14CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54HC02J.