Texas Instruments JM38510/31601BEA

15ns , 2 4.5V 5.5V 16mA D-Type Transparent Latch LS 400¦ÌA CDIP-16 3.56mm
$ 13.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/31601BEA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages13 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/31601BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.97
$ 1.733
$ 1.733
Stock
70,233
277,581
277,581
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
30 ns
27 ns
27 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
6.3 mA
6.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN54LS375J
Latch Transparent 4-CH D-Type 16-Pin CDIP Tube
Texas InstrumentsSN54LS75J
LS SERIES DUAL HIGH LEVEL TRIGGERED D LATCH COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsSNJ54LS75J
Latch Transparent 4-CH D-Type 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/31601BEA provided by its distributors.

15ns , 2 4.5V 5.5V 16mA D-Type Transparent Latch LS 400¦ÌA CDIP-16 3.56mm
Latch Transparent 4-CH D-Type 16-Pin CDIP Tube
4-Bit Bistable Latches 16-CDIP -55 to 125
IC FF 4BIT 16CDIP / Channel IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.