Texas Instruments SN54LS375J

D Latch, LS Series, 4-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16
$ 16.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS375J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.727
$ 1.108
$ 1.108
Stock
84,041
409,715
409,715
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54LS75J
D Latch, LS Series, 4-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16
Texas InstrumentsSNJ54LS75J
D Latch, LS Series, 4-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16
Texas InstrumentsSNJ54LS375J
D Latch, LS Series, 4-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments SN54LS375J provided by its distributors.

D Latch, LS Series, 4-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16
30ns Antiphase,Non-inverting 2 4.5V 5.5V 4mA LS 400μA DIP Through hole mounting 3.56mm(height)
Latch Transparent 4-CH D-Type 16-Pin CDIP Tube
4-Bit Bistable Latches 16-CDIP -55 to 125
IC 4-BIT BISTABLE LATCH 16-PIN CERDIP
54LS375 IC FF 4BIT / Flip Flop Element Bit
54LS375 4-BIT BISTABLE LATCHES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS375J.