Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS75N

D Latch, LS Series, 4-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16
$ 1.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS75N.

Texas Instruments

Datasheet8 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments SN74LS75N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.722
$ 15.34
$ 15.34
Stock
139,376,759
126,087
126,087
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
D-Type, Latch
-
-
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
27 ns
30 ns
30 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
6.3 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS75N.

Related Parts

Texas InstrumentsSN74LS375N
D Latch, LS Series, 4-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
Texas InstrumentsSN74LS74AN
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14DIP
Texas InstrumentsSN74S74N
Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-PDIP 0 to 70
FAIRCHILD SEMICONDUCTOR MM74HCT74NFlip-Flop, D, 21 ns, 50 MHz, 4.8 mA, DIP, 14 Pins
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin PDIP Tube
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS75N provided by its distributors.

D Latch, LS Series, 4-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16
IC QUAD BISTABLE LATCH 16-DIP / D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-PDIP
4.75V~5.25V D-Typelocking Latch 9ns DIP-16 Latches ROHS
IC, 74LS, 74LS75, DIP16, 5.25V; Logic Family / Base Number: 74LS75; Latch Type: D Type Bistable; IC Output Type: Differential; Propagation Delay: 15ns; Output Current: 8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; No. of Bits: 4bit; Logic IC Family: 74LS; Logic IC Base Number: 7475; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74LS75; IC Temperature Range: Commercial; Input Current Max: 0.1mA; Logic Function Number: 7475; Logic IC Base Number: 7475; Logic IC Function: Quadruple Bistable Transparent Latch; Logic Type: Bistable Latch; No. of Bits Per Element: 4bit; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS75N
  • SN74LS75 N
  • SN74LS75N .
  • SN74LS75N.