Texas Instruments JM38510/31512B2A

NO LEAD QUAD POSITIVE EDGE Not Qualified divider circuit 125C 25MHz 0.008A 5V
$ 30.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/31512B2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/31512B2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS161AFK
Rail/Tube MILITARY TCO OUTPUT Counter divider circuit 35ns 8.89mm 5V 0.008A
Texas InstrumentsCY54FCT163TLMB
Synchronous 4-Bit Binary Counter 20-LCCC -55 to 125
Texas Instruments76008012A
Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
Presettable synchronous 4-bit binary counter; synchronous reset
Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments JM38510/31512B2A provided by its distributors.

NO LEAD QUAD POSITIVE EDGE Not Qualified divider circuit 125C 25MHz 0.008A 5V
Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
Synchronous 4-Bit Counters 20-LCCC -55 to 125
54LS163A SYNCHRONOUS 4-BIT COUNT
SYNCHRONOUS 4-BIT COUNTERS 20-LC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510_31512B2A