Texas Instruments 76008012A

Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 76008012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages16 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 76008012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.92
Stock
23,794
94,716
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
Counter
Counter
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsM38510/31504B2A
Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
Texas InstrumentsSNJ54LS161AFK
Rail/Tube MILITARY TCO OUTPUT Counter divider circuit 35ns 8.89mm 5V 0.008A
Texas InstrumentsCY54FCT163TLMB
Synchronous 4-Bit Binary Counter 20-LCCC -55 to 125
Presettable synchronous 4-bit binary counter; synchronous reset
Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments 76008012A provided by its distributors.

Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
LS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER CQCC20
Synchronous 4-Bit Counters 20-LCCC -55 to 125
SYNCHRONOUS 4-BIT COUNTERS 20-LC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.