Texas Instruments JM38510/31101BEA

IC Magnitude Comparator 4-BIT 16-PIN Cdip
$ 10.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/31101BEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Datasheet10 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/31101BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.59
$ 1.064
$ 1.064
Stock
29,214
265,944
265,944
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54LS85J
Ls Series 4-BIT Magnitude Comparator True Output CDIP16
Texas InstrumentsSNJ54LS85J
54LS85 4-BIT MAGNITUDE COMPARATO / Magnitude Comparator Bit Active High Output AB 16-CDIP
Texas Instruments5962-9754701QEA
Magnitude Comparator 4-Bit 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/31101BEA provided by its distributors.

IC MAGNITUDE COMPARATOR 4-BIT 16-PIN CDIP
4-Bit Magnitude Comparators 16-CDIP -55 to 125
4.5V 5.5V CDIP-16 19.56mm*6.92mm*5.08mm
54LS85 4-BIT MAGNITUDE COMPARATO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.