Texas Instruments JM38510/30608BFA

35ns , 1 4.5V 5.5V Parallel or Serial to Serial, Shift Register LS CFP-16 2.03mm
$ 31.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/30608BFA.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages14 years ago

Verical

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/30608BFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.84
$ 36.83
Stock
70,631
79,575
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54LS165AJ
LS SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsSN54LS165AJ
COMPLEMENTARY Contains Lead DUAL Through Hole shift register 125C 5.5V 25000000Hz 5.08mm
Texas InstrumentsSN54166J
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16
74HCT Series 5.5V 3-State Serial-In Serial/Parallel-Out Shift Register - SSOP-16
8-bit serial-in, serial or parallel-out shift register with output latches; 3-state

Descriptions

Descriptions of Texas Instruments JM38510/30608BFA provided by its distributors.

35ns , 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register LS CFP-16 2.03mm
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CFPAK Tube
LS PARALLEL IN SERIAL OUT Non-RoHS Compliant Rail/Tube shift register 25ns 30mA 2.03mm 25000000Hz
Parallel-Load 8-Bit Shift egisters 16-CFP -55 to 125
Parallel-Load 8-Bit Shift Registers
54LS165A PARALLEL-LOAD 8-BIT SHI
PARALLEL-LOAD 8-BIT SHIFT REGIST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510_30608BFA