Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT595PW,112

8-bit serial-in, serial or parallel-out shift register with output latches; 3-state
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT595PW,112.

TME

Datasheet22 pages9 years ago

IHS

Nexperia

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT595PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.297
Stock
338,159
813,347
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Shift Register
NOR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
63 ns
63 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-06-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Diodes Inc.74HCT595T16-13
HC HIGH PIN COUNT TSSOP-16 / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Diodes Inc.74HCT594T16-13
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
Texas InstrumentsSN74AHCT595PW
IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsSN74AHCT595PWR
8 BIT SIPO SHIFT REGISTER, TSSOP-16; LOG; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16

Descriptions

Descriptions of Nexperia 74HCT595PW,112 provided by its distributors.

8-bit serial-in, serial or parallel-out shift register with output latches; 3-state
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
Shift Register, 74HCT595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT595PW 112
  • 74HCT595PW-112
  • 74HCT595PW112
  • 74HCT595PW@112