Texas Instruments JM38510/30301SDA

Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125
$ 207.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/30301SDA.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/30301SDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 207.71
$ 14.034
Stock
93,622
80,609
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
15 ns
15 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54LS02J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
Texas InstrumentsSN54LS27J
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
Texas InstrumentsSN54LS02J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
NOR Gate, Quad, 2 Input, 14 Pins, DHVQFN, 74HCT02
19ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA NOR Gate HCT 4mA DHVQFN-14-EP 3mm*2.5mm*950¦Ìm
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT02

Descriptions

Descriptions of Texas Instruments JM38510/30301SDA provided by its distributors.

Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125
LS SERIES QUAD 2-INPUT NOR GATE CDFP14
NOR Gate 4-Element 2-IN Bipolar 14-Pin CFPAK Tube
54LS02 QUADRUPLE 2-INPUT POSITIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.