
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 74HCT02BQ-Q100,115 | 0 | 9K | 19h | ||||||||
| Win Source | WS-74HCT02BQ-Q100,115 | 154,721 | 180 | 18h | ||||||||
| Easev | 74HCT02BQ-Q100,115 | 3,313 | 6d | |||||||||
| Aztech | 74HCT02BQ-Q100,115 | 8,310 | 12h | |||||||||
| Worldway Electronics | 74HCT02BQ-Q100,115 | 182,605 | 7 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Nexperia 74HCT02BQ-Q100,115.
Download Nexperia 74HCT02BQ-Q100,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Nexperia 74HCT02BQ-Q100,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74HCT02BQ-Q100,115.