Texas Instruments JM38510/30301BDA

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125
$ 14.034
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/30301BDA.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/30301BDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.034
$ 207.71
Stock
80,609
93,622
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
15 ns
15 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54LS02J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
Texas InstrumentsSN54LS27J
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
Texas InstrumentsSN54LS02J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
NOR Gate, Quad, 2 Input, 14 Pins, DHVQFN, 74HCT02
19ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA NOR Gate HCT 4mA DHVQFN-14-EP 3mm*2.5mm*950¦Ìm
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT02

Descriptions

Descriptions of Texas Instruments JM38510/30301BDA provided by its distributors.

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125
LS SERIES QUAD 2-INPUT NOR GATE CDFP14
NOR Gate 4-Element 2-IN Bipolar 14-Pin CFPAK Tube
54LS02 QUADRUPLE 2-INPUT POSITIV / IC Channel
GATE FULL JAN QUAL (DM54LS02W)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510_30301BDA