Texas Instruments JM38510/10404BEA

Dual Differential Line eceiver 16-CDIP -55 to 125
$ 17.709
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/10404BEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet23 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments JM38510/10404BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.709
$ 3.32
$ 3.32
Stock
75,249
317,456
317,456
Authorized Distributors
1
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN55115J
RoHS Compliant Contains Lead INVERTED DIFFERENTIAL logic driver 125C 5V 5.08mm 50ns
Texas InstrumentsSNJ55115J
RoHS Compliant Contains Lead INVERTED DIFFERENTIAL logic receiver 125C 5V 5.08mm 50ns
Texas InstrumentsDS78LS120J/883
Dual Differential Line eceivers (Noise-Filtering and Fail-Safe) 16-CDIP -55 to 125
Analog DevicesMAX220MJE/883B
Dual Transmitter/Receiver RS-232 16-Pin CDIP N
Analog DevicesMAX243MJE/883B
Dual Transmitter/Receiver RS-232 16-Pin CDIP N
Analog DevicesMAX231MJD/883B
Dual Transmitter/Receiver RS-232 14-Pin CDIP N

Descriptions

Descriptions of Texas Instruments JM38510/10404BEA provided by its distributors.

Dual Differential Line eceiver 16-CDIP -55 to 125
2 2 4.5V 5.5V Line Receiver CDIP-16 , 19.56mm*6.92mm*4.57mm
Dual Receiver 16-Pin CDIP Tube
DUAL DIFFERENTIAL LINE RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510/10404/BEA
  • JM3851010404BEA