Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ55115J

RoHS Compliant Contains Lead INVERTED DIFFERENTIAL logic receiver 125C 5V 5.08mm 50ns
$ 19.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55115J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet23 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
-55.36%

CAD Models

Download Texas Instruments SNJ55115J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.918
$ 3.68
$ 3.68
Stock
101,374
374,415
374,415
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
0
0
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN55115J
Differential 4.5V 5.5V DIP Through hole mounting 19.56mm*6.92mm*4.57mm
Texas InstrumentsJM38510/10404BEA
2 2 4.5V 5.5V Line Receiver CDIP-16 wire mounting,Through hole mounting 19.56mm*6.92mm*4.57mm
Texas Instruments5962-9164001MEA
CMOS Quad Differential Line eceivers 16-CDIP -55 to 125
Analog DevicesMAX231MJD/883B
Dual Transmitter/Receiver RS-232 14-Pin CDIP N

Descriptions

Descriptions of Texas Instruments SNJ55115J provided by its distributors.

RoHS Compliant Contains Lead INVERTED DIFFERENTIAL logic receiver 125C 5V 5.08mm 50ns
Dual Differential Line eceiver 16-CDIP -55 to 125
Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16
Differential 4.5V 5.5V DIP 3.56mm
Dual Receiver 16-Pin CDIP Tube
DUAL DIFFERENTIAL LINE RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ55115J.