Texas Instruments JM38510/00803BCA

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
$ 10.794
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/00803BCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

Sierra IC

CAD Models

Download Texas Instruments JM38510/00803BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.794
$ 0.705
$ 0.705
Stock
40,041
656,360
656,360
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Elements
6
6
6
Number of Bits per Element
-
1
1
Low Level Output Current
30 mA
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Propagation Delay
30 ns
26 ns
26 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN5407J
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
Texas InstrumentsSNJ5417J
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
Texas InstrumentsSN5417J
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/00803BCA provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
6 6 6 4.5V 5.5V 30mA Buffer,Driver 250¦ÌA DIP 3.56mm
HEX BUFFERS/DRIVERS WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUTS
IC BUFFER/LINE DRVR 6-CH NON-INV OPEN COLL CDIP-14
Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125
MILITARY 6-CH, 4.5-V TO 5.5-V BI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM 38510/00803BCA
  • JM3851000803BCA
  • JM38510_00803BCA