Texas Instruments SN5407J

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
$ 17.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN5407J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

element14 APAC

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN5407J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.154
$ 11.873
$ 11.873
Stock
60,575
54,676
54,676
Authorized Distributors
1
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer
Buffer
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
30 mA
30 mA
30 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN5417J
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
Texas InstrumentsJM38510/00803BCA
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
Texas InstrumentsSNJ5417J
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SN5407J provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin CDIP Tube
Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14
Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125
HEX BUFFERS/DRIVERS WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUTS
Non-inverting Open collector 6 6 6 4.5V 5.5V 30mA Buffer,Driver 250μA CDIP,DIP wire mounting,Through hole mounting 5.08mm(height)
MILITARY 6-CH, 4.5-V TO 5.5-V BI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN5407 J
  • SN5407J.