Texas Instruments ISO7631FCDWR

Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7631FCDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet29 pages13 years ago
Datasheet28 pages13 years ago
Datasheet34 pages14 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
+111%

CAD Models

Download Texas Instruments ISO7631FCDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.65
$ 6.646
Stock
801,362
1,161,288
Authorized Distributors
2
3
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
Isolation Voltage
-
-
Propagation Delay
28 ns
28 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7631FCDWR.

Related Parts

Texas InstrumentsDS34LV87TM/NOPB
EAR99 DS34LV87 Tube RS422RS485 interface driver 3.3V 100muA 155.100241mg 30Mbps
Texas InstrumentsDS26LV31TM/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS26LV31TM
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Analog DevicesMAX3030ECSE+T
EAR99 MAX3030 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 547.485991mg 16ns
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
Analog DevicesMAX3031EESE+T
EAR99 MAX3031 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 9.9mm 16ns

Descriptions

Descriptions of Texas Instruments ISO7631FCDWR provided by its distributors.

Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
DGTL ISO 2.5KV GEN PURP 16SOIC / Low Power Triple and Quad Channels Digital Isolators
Digital Isolator Logic 3-CH 25Mbps 16-Pin SOIC T/R
3 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
DGTL ISO 2500VRMS 3CH GP 16SOIC
ISO7631FC 4KVPK LOW POWER TRIPLE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.