Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS26LV31TM

3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26LV31TM.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

National Semiconductor

Newark

Factory Futures

CAD Models

Download Texas Instruments DS26LV31TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.682
Stock
248,089
693,552
693,552
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
RS-422
RS-422
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
30 Mbps
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsDS34LV87TM/NOPB
EAR99 DS34LV87 Tube RS422RS485 interface driver 3.3V 100muA 155.100241mg 30Mbps
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsAM26LV31ID
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesMAX1406CWE+T
Triple Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments DS26LV31TM provided by its distributors.

3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
3-STATE Non-RoHS Compliant STANDARD GULL WING Driver -40C~85C 1.23W 30Mbps 155.100241mg
IC DRIVER 4/0 16SOIC "4/0 Driver RS422, RS485 16-SOIC"
Quad Transmitter RS-422 16-Pin SOIC N Rail
IC LINE DRIVER QUAD CMOS 16-SOIC
RS422/485 Line Driver IC; Device Type:Line; Total Delay Time:11ns; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS26LV31TM.