Texas Instruments ISO7310CD

Low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7310CD.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages11 years ago
Datasheet25 pages11 years ago
Datasheet6 pages11 years ago
Technical Drawing2 pages14 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments ISO7310CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
$ 3.62
$ 3.62
Stock
133,225
265,732
265,732
Authorized Distributors
2
2
2
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
58 ns
58 ns
58 ns
Pulse Width Distortion (PWD)
4 ns
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7310CD.

Related Parts

NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
Microchip25LC256-I/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of Texas Instruments ISO7310CD provided by its distributors.

Low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC Tube
1 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISO 3000VRMS 1CH GP 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.