Texas Instruments ISO7310CDR

DGTL ISO 3KV 1CH GEN PURP 8SOIC / Robust EMC, Low Power, Single Channel Digital Isolator
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7310CDR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages11 years ago
Datasheet25 pages11 years ago
Datasheet6 pages11 years ago
Technical Drawing2 pages14 years ago

Augswan

Inventory History

3 month trend:
-64.27%

CAD Models

Download Texas Instruments ISO7310CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.62
$ 4.27
$ 4.27
Stock
265,732
526,365
526,365
Authorized Distributors
2
3
3
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
58 ns
58 ns
58 ns
Pulse Width Distortion (PWD)
4 ns
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7310CDR.

Related Parts

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC

Descriptions

Descriptions of Texas Instruments ISO7310CDR provided by its distributors.

DGTL ISO 3KV 1CH GEN PURP 8SOIC / Robust EMC, Low Power, Single Channel Digital Isolator
Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC T/R
1 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISO 3000VRMS 1CH GP 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.