Texas Instruments ISO7242CQDWRQ1

Automotive, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
$ 6.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7242CQDWRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
-14.30%

CAD Models

Download Texas Instruments ISO7242CQDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.26
$ 3.463
$ 3.463
Stock
275,122
300,533
300,533
Authorized Distributors
3
4
4
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
4000 Vrms
4000 Vrms
Propagation Delay
45 ns
42 ns
42 ns
Pulse Width Distortion (PWD)
5 ns
2.5 ns
2.5 ns
Rise Time
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsISO7231CDWR
Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7641FCDW
Quad-channel, 3/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7240CFDWR
Quad-channel, 4/0, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
Analog DevicesMAX3030ECSE+
EAR99 MAX3030 Tube RS422RS485 interface driver 3.3V 100muA 1.5mm 16ns
Analog DevicesMAX3032EESE+
EAR99 MAX3032 Tube RS422RS485 interface transceiver 3.3V 100muA 1.5mm 20Mbps
Analog DevicesMAX3030ECSE+T
EAR99 MAX3030 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 547.485991mg 16ns

Descriptions

Descriptions of Texas Instruments ISO7242CQDWRQ1 provided by its distributors.

Automotive, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
HIGH-SPEED QUAD DIGITAL ISOLATORS | DGTL ISO 4KV 4CH GEN PURP 16SOIC
Digital Isolator Logic 4-CH 25Mbps Automotive 16-Pin SOIC T/R
4 General-purpose SOP-16-300mil Digital Isolators ROHS
Digital Isolators AC Quad Ch,2/2 25Mbps,Dig Iso
DGTL ISOLTR 4KV 4CH GP 16-SOIC
ISO7242C-Q1 AUTOMOTIVE CATALOG Q

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.