Texas Instruments ISO7641FCDW

4-channel, 3/1, digital isolator 16-SOIC -40 to 125
$ 8.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7641FCDW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet29 pages13 years ago
Datasheet28 pages14 years ago
Datasheet34 pages14 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

Farnell

Inventory History

3 month trend:
-3.96%

CAD Models

Download Texas Instruments ISO7641FCDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.49
$ 6.715
Stock
241,909
272,410
Authorized Distributors
2
5
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
Isolation Voltage
-
-
Propagation Delay
28 ns
28 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsISO7231CDWR
3-channel, 2/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7240CFDWR
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
Texas InstrumentsISO7231CQDWRQ1
Automotive, 3-channel, 2/1, digital isolator 16-SOIC -40 to 125
Analog DevicesMAX3030ECSE+
EAR99 MAX3030 Tube RS422RS485 interface driver 3.3V 100muA 1.5mm 16ns
Analog DevicesMAX3030EESE+
MAX3030 Series ±15 kV 20 Mbps 3.6 V Quad RS-422 Transmitter - SOIC-16N
Analog DevicesMAX3031ECSE+
MAX3031 Series ±15 kV 2 Mbps 3.6 V Quad RS-422 Transmitter - SOIC-16N

Descriptions

Descriptions of Texas Instruments ISO7641FCDW provided by its distributors.

4-channel, 3/1, digital isolator 16-SOIC -40 to 125
DIGITAL ISOLATOR, 4-CH, 25MBPS, SOIC-16; Nbre de voies: 4 voies; Temps de propagation: 17ns; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: WSOIC; Nombre de broches: 16Broche(s)
Digital Isolator, 4-Ch, 25Mbps, Soic-16; No. Of Channels:4 Channel; Propagation Delay:17Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Wsoic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7641FCDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7641FCDW .