Texas Instruments ISO7242CDW

Quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
$ 4.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7242CDW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet44 pages11 years ago
Datasheet43 pages11 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago

element14 APAC

Augswan

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7242CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 3.465
$ 3.465
Stock
124,477
300,154
300,154
Authorized Distributors
1
4
4
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
4000 Vrms
4000 Vrms
Propagation Delay
42 ns
42 ns
42 ns
Pulse Width Distortion (PWD)
2.5 ns
2.5 ns
2.5 ns
Rise Time
2 ns
-
-
Min Supply Voltage
3.15 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsISO7240CDW
Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7240CDWR
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
Texas InstrumentsISO7241CDW
Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Analog DevicesADM2486BRWZ
2.5 kV Signal Isolated, High Speed (20 Mbps), Half Duplex RS-485 Transceiver
Analog DevicesMAX14855GWE+
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC Tube
Analog DevicesADM2486BRWZ-REEL
Single Transmitter/Receiver RS-485 16-Pin SOIC W T/R / DGTL ISO RS422/RS485 16SOIC

Descriptions

Descriptions of Texas Instruments ISO7242CDW provided by its distributors.

Quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
TEXAS INSTRUMENTS ISO7242CDW.. IC, DIGITAL ISOLATOR, 42NS, SOIC-16
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC Tube
OptoCoupler Buffer-OUT 4-CH 16-Pin SOIC Rail
Texas Instruments , 2, 2500 Vrms, 16, 25Mbps
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
SPECIALTY ANALOG CIRCUIT PDSO16
DIGITAL ISOLATOR, 4CH, 42NS, SOIC-16; No. of Channels: 4 Channel; Propagation Delay: 42ns; Supply Voltage Min: 3.15V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); No. of Channels: 4Channels; Supply Current: 15mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7242CDW .
  • ISO7242CDW..
  • ISO7242CDW_