Texas Instruments ISO7240CDW

4-channel, 4/0, digital isolator 16-SOIC -40 to 125
$ 8.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7240CDW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Upverter

Farnell

Mouser

Newark

Inventory History

3 month trend:
-15.81%

CAD Models

Download Texas Instruments ISO7240CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.105
$ 3.398
$ 3.398
Stock
294,421
459,326
459,326
Authorized Distributors
2
4
4
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
2500 Vrms
4000 Vrms
4000 Vrms
Propagation Delay
30 ns
56 ns
56 ns
Pulse Width Distortion (PWD)
2.5 ns
2.5 ns
2.5 ns
Rise Time
2 ns
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsISO7231CDW
Triple Channel 25 Mbps Dig Isolator 2:1 Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7231CDW.
Texas InstrumentsISO7230CDW
3-channel, 3/0, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7241CDWR
4-channel, 3/1, digital isolator 16-SOIC -40 to 125
Analog DevicesADM2486BRWZ
2.5 kV Signal Isolated, High Speed (20 Mbps), Half Duplex RS-485 Transceiver
Analog DevicesMAX14855GWE+
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesADM2486BRWZ-REEL
Single Transmitter/Receiver RS-485 16-Pin SOIC W T/R / DGTL ISO RS422/RS485 16SOIC

Descriptions

Descriptions of Texas Instruments ISO7240CDW provided by its distributors.

4-channel, 4/0, digital isolator 16-SOIC -40 to 125
Texas Instruments Digital isolation chip, 4passageway, 2500 V AC Isolation Voltage
TEXAS INSTRUMENTS ISO7240CDW IC, DIGITAL ISOLATOR, 30NS, SOIC-16
OptoCoupler Buffer-OUT 4-CH 16-Pin SOIC Rail
Quad-channel, 4/0, 25-Mbps digital isolator
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
Isolators Quad Ch,4/0,25Mbps, Dig Iso
SPECIALTY ANALOG CIRCUIT PDSO16
DIGITAL ISOLATOR, CMOS, PDSO16
Dgtl Isol, 4Ch, 25Mbps, 16Soic; No. Of Channels:4 Channel; Propagation Delay:51Ns; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7240CDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7240CDW .
  • ISO7240CDW.