Texas Instruments ISO7240CDWR

Digital Isolator Cmos 4-CH 25MBPS 16-PIN SOIC T/r / Dgtl Iso 2.5KV Gen Purp 16SOIC
$ 3.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7240CDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet25 pages18 years ago

Newark

Augswan

Farnell

LCSC

Inventory History

3 month trend:
-4.44%

CAD Models

Download Texas Instruments ISO7240CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.398
$ 8.105
$ 8.105
Stock
459,326
294,421
294,421
Authorized Distributors
4
2
2
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
4000 Vrms
2500 Vrms
2500 Vrms
Propagation Delay
56 ns
30 ns
30 ns
Pulse Width Distortion (PWD)
2.5 ns
2.5 ns
2.5 ns
Rise Time
-
2 ns
2 ns
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO7231CDW
Triple Channel 25 Mbps Dig Isolator 2:1 Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7231CDW.
Texas InstrumentsISO7230CDW
3-channel, 3/0, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO3088DW
20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesADM2486BRWZ-REEL
Single Transmitter/Receiver RS-485 16-Pin SOIC W T/R / DGTL ISO RS422/RS485 16SOIC
Analog DevicesMAX3030ECSE+
EAR99 MAX3030 Tube RS422RS485 interface driver 3.3V 100muA 1.5mm 16ns
Analog DevicesMAX3032EESE+
EAR99 MAX3032 Tube RS422RS485 interface transceiver 3.3V 100muA 1.5mm 20Mbps

Descriptions

Descriptions of Texas Instruments ISO7240CDWR provided by its distributors.

Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
DIGITAL ISOLATOR, 4-CH, 25MBPS, SOIC-16; Nbre de voies: 4 voies; Temps de propagation: 51ns; Tension, alimentation min.: 3.15V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 16Broche(
DIGITAL ISOLATOR, 4-CH, 25MBPS, SOIC-16; No. of Channels:4 Channel; Propagation Delay:51ns; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7240CDWR .
  • ISO7240CDWR.
  • ISO7240CDWR?